2/2 Transceiver Full USB 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB1002RGET

DigiKey Part Number
296-44501-2-ND - Tape & Reel (TR)
296-44501-1-ND - Cut Tape (CT)
296-44501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB1002RGET
Description
IC TRANSCEIVER FULL 2/2 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full USB 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TUSB1002RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
USB
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1165,46000 Kč165,46 Kč
10127,98300 Kč1 279,83 Kč
25118,63040 Kč2 965,76 Kč
100108,36020 Kč10 836,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250103,46136 Kč25 865,34 Kč
500100,50986 Kč50 254,93 Kč
75099,03217 Kč74 274,13 Kč
1 25097,39376 Kč121 742,20 Kč
1 75096,43686 Kč168 764,51 Kč
Manufacturers Standard Package
Unit Price without VAT:165,46000 Kč
Unit Price with VAT:200,20660 Kč