
TUSB1002EVM | |
|---|---|
DigiKey Part Number | 296-44595-ND |
Manufacturer | |
Manufacturer Product Number | TUSB1002EVM |
Description | EVAL BOARD FOR TUSB1002 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TUSB1002 - Re-Driver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Re-Driver | |
Embedded | No | |
Utilized IC / Part | TUSB1002 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 494,56000 Kč | 2 494,56 Kč |
| Unit Price without VAT: | 2 494,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 018,41760 Kč |


