TSWDC155 - Clock Generator Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSWDC155EVM

DigiKey Part Number
296-TSWDC155EVM-ND
Manufacturer
Manufacturer Product Number
TSWDC155EVM
Description
EVAL BOARD FOR TSWDC155
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TSWDC155 - Clock Generator Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Timing
Function
Clock Generator
Embedded
No
Utilized IC / Part
TSWDC155
Primary Attributes
-
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 638,32000 Kč17 638,32 Kč
Manufacturers Standard Package
Unit Price without VAT:17 638,32000 Kč
Unit Price with VAT:21 342,36720 Kč