
TSW54J60EVM | |
|---|---|
DigiKey Part Number | 296-46005-ND |
Manufacturer | |
Manufacturer Product Number | TSW54J60EVM |
Description | EVAL BD ADS54J60 LMH3401 LMH6401 |
Customer Reference | |
Detailed Description | ADS54J60, LMH3401, LMH6401, LMK04828 - Data Capture Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ADS54J60, LMH3401, LMH6401, LMK04828 |
Manufacturer Texas Instruments | Primary Attributes ADC Evaluation |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
Function Data Capture |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 596,50000 Kč | 23 596,50 Kč |
| Unit Price without VAT: | 23 596,50000 Kč |
|---|---|
| Unit Price with VAT: | 28 551,76500 Kč |





