Jitter Cleaner IC 3.08GHz 1 64-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK04828BISQX/NOPB

DigiKey Part Number
LMK04828BISQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK04828BISQX/NOPB
Description
IC JITTER CLEANER 64WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jitter Cleaner IC 3.08GHz 1 64-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK04828BISQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Jitter Cleaner
PLL
Yes
Input
LVCMOS, LVDS, LVPECL
Output
HSDS, LCPECL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
3:15
Differential - Input:Output
Yes/Yes
Frequency - Max
3.08GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-WQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000360,46626 Kč720 932,52 Kč
Manufacturers Standard Package
Unit Price without VAT:360,46626 Kč
Unit Price with VAT:436,16417 Kč