


TSD12DYFRQ1 | |
|---|---|
DigiKey Part Number | 296-TSD12DYFRQ1TR-ND - Tape & Reel (TR) 296-TSD12DYFRQ1CT-ND - Cut Tape (CT) 296-TSD12DYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD12DYFRQ1 |
Description | AUTOMOTIVE 12V UNIDIRECTIONAL SU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Series | Applications USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 12pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 12.7V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 23V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 18A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,48520 Kč | 112,13 Kč |
| 100 | 3,86150 Kč | 386,15 Kč |
| 250 | 3,56632 Kč | 891,58 Kč |
| 500 | 3,38824 Kč | 1 694,12 Kč |
| 1 000 | 3,24146 Kč | 3 241,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06032 Kč | 9 180,96 Kč |
| 6 000 | 2,97160 Kč | 17 829,60 Kč |
| 9 000 | 2,92719 Kč | 26 344,71 Kč |
| 15 000 | 2,87799 Kč | 43 169,85 Kč |
| 21 000 | 2,84923 Kč | 59 833,83 Kč |
| 30 000 | 2,82156 Kč | 84 646,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











