
TFM-105-02-L-D-WT-TR | |
|---|---|
DigiKey Part Number | 612-TFM-105-02-L-D-WT-TR-ND - Tape & Reel (TR) 612-TFM-105-02-L-D-WT-CT-ND - Cut Tape (CT) 612-TFM-105-02-L-D-WT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM-105-02-L-D-WT-TR |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-105-02-L-D-WT-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.131" (3.33mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 76,30700 Kč | 763,07 Kč |
| 100 | 64,85650 Kč | 6 485,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 51,50810 Kč | 20 603,24 Kč |
| 800 | 47,58671 Kč | 38 069,37 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |











