
TSB12LV32PZ | |
|---|---|
DigiKey Part Number | 296-11067-ND |
Manufacturer | |
Manufacturer Product Number | TSB12LV32PZ |
Description | IC GP LINK LAYER CNTRLR 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IEEE 1394 Link Layer Controller IEEE 1394-1995, 1394a-2000 Parallel Interface 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TSB12LV32PZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | IEEE 1394 | |
Function | Link Layer Controller | |
Interface | Parallel | |
Standards | IEEE 1394-1995, 1394a-2000 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,50000 Kč | 334,50 Kč |
| 10 | 265,10000 Kč | 2 651,00 Kč |
| 24 | 248,40625 Kč | 5 961,75 Kč |
| 90 | 229,83944 Kč | 20 685,55 Kč |
| 270 | 218,87381 Kč | 59 095,93 Kč |
| 450 | 214,81933 Kč | 96 668,70 Kč |
| 990 | 209,59971 Kč | 207 503,71 Kč |
| Unit Price without VAT: | 334,50000 Kč |
|---|---|
| Unit Price with VAT: | 404,74500 Kč |


