12-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5USBC402IYFPR

DigiKey Part Number
296-TS5USBC402IYFPRTR-ND - Tape & Reel (TR)
296-TS5USBC402IYFPRCT-ND - Cut Tape (CT)
296-TS5USBC402IYFPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5USBC402IYFPR
Description
IC USB SWITCH 12DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB, UART Switch IC Channel 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TS5USBC402IYFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, UART
Multiplexer/Demultiplexer Circuit
2:1, 1:2
Switch Circuit
-
On-State Resistance (Max)
9Ohm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.2GHz
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-XFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 567
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
1019,74500 Kč197,45 Kč
2517,89240 Kč447,31 Kč
10015,83800 Kč1 583,80 Kč
25014,86044 Kč3 715,11 Kč
50014,27148 Kč7 135,74 Kč
1 00013,78607 Kč13 786,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,18677 Kč39 560,31 Kč
6 00012,89348 Kč77 360,88 Kč
9 00012,74659 Kč114 719,31 Kč
15 00012,58384 Kč188 757,60 Kč
Manufacturers Standard Package
Unit Price without VAT:27,15000 Kč
Unit Price with VAT:32,85150 Kč