Similar

TS5USBA43402YZPR | |
|---|---|
DigiKey Part Number | 296-27535-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5USBA43402YZPR |
Description | IC USB SWITCH SP3T 20DSBGA |
Customer Reference | |
Detailed Description | Audio, UART, USB Switch IC 1 Channel 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5USBA43402YZPR Models |
Category | Voltage - Supply, Single (V+) 4.35V ~ 6.7V, 2.8V ~ 4.4V |
Manufacturer Texas Instruments | Features Depop, I2C, USB 2.0 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Audio, UART, USB | Package / Case 20-XFBGA, DSBGA |
Switch Circuit SP3T | Supplier Device Package 20-DSBGA |
Number of Channels 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSU5611YZPR | Texas Instruments | 48 496 | 296-29391-2-ND | 25,40759 Kč | Similar |


