
TSU5611YZPR | |
|---|---|
DigiKey Part Number | 296-29391-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSU5611YZPR |
Description | IC USB SWITCH DP3T 20DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio, UART, USB Switch IC 1 Channel 20-DSBGA |
Datasheet | Datasheet |
Category | Features Depop, I2C, USB 2.0 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-XFBGA, DSBGA |
Applications Audio, UART, USB | Supplier Device Package 20-DSBGA |
Switch Circuit DP3T | Base Product Number |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,36737 Kč | 55 102,11 Kč |
| Unit Price without VAT: | 18,36737 Kč |
|---|---|
| Unit Price with VAT: | 22,22452 Kč |

