
TS5A4597DBVR | |
|---|---|
DigiKey Part Number | 296-17711-2-ND - Tape & Reel (TR) 296-17711-1-ND - Cut Tape (CT) 296-17711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A4597DBVR |
Description | IC SWITCH SPST-NCX1 8OHM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 8Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A4597DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 17ns, 14ns | |
-3db Bandwidth | 450MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF, 6.5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 6,08300 Kč | 60,83 Kč |
| 25 | 5,42240 Kč | 135,56 Kč |
| 100 | 4,68990 Kč | 468,99 Kč |
| 250 | 4,34304 Kč | 1 085,76 Kč |
| 500 | 4,13380 Kč | 2 066,90 Kč |
| 1 000 | 3,96119 Kč | 3 961,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,74795 Kč | 11 243,85 Kč |
| 6 000 | 3,64365 Kč | 21 861,90 Kč |
| 9 000 | 3,59139 Kč | 32 322,51 Kč |
| 15 000 | 3,53350 Kč | 53 002,50 Kč |
| 21 000 | 3,49965 Kč | 73 492,65 Kč |
| 30 000 | 3,46710 Kč | 104 013,00 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |










