1 Circuit IC Switch 1:1 900mOhm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3167DBVR

DigiKey Part Number
296-17752-2-ND - Tape & Reel (TR)
296-17752-1-ND - Cut Tape (CT)
296-17752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3167DBVR
Description
IC SW SPST-NCX1 900MOHM SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 900mOhm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS5A3167DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
150MHz
Manufacturer
Texas Instruments
Charge Injection
6pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
19pF, 18pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
20nA
Switch Circuit
SPST - NC
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
On-State Resistance (Max)
900mOhm
Supplier Device Package
SOT-23-5
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
7.5ns, 11ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,79500 Kč57,95 Kč
255,14880 Kč128,72 Kč
1004,45370 Kč445,37 Kč
2504,11896 Kč1 029,74 Kč
5003,91780 Kč1 958,90 Kč
1 0003,75213 Kč3 752,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,54740 Kč10 642,20 Kč
6 0003,44721 Kč20 683,26 Kč
9 0003,39703 Kč30 573,27 Kč
15 0003,34144 Kč50 121,60 Kč
21 0003,30895 Kč69 487,95 Kč
30 0003,27770 Kč98 331,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč