1 Circuit IC Switch 2:1 1.3Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3159QDBVRQ1

DigiKey Part Number
296-39512-2-ND - Tape & Reel (TR)
296-39512-1-ND - Cut Tape (CT)
296-39512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3159QDBVRQ1
Description
IC SWITCH SPDTX1 1.3OHM SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 1.3Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3159QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
1.3Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 20ns
-3db Bandwidth
100MHz
Charge Injection
36pC
Channel Capacitance (CS(off), CD(off))
23pF
Current - Leakage (IS(off)) (Max)
6nA
Crosstalk
-65dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 717
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,29700 Kč112,97 Kč
2510,14640 Kč253,66 Kč
1008,89060 Kč889,06 Kč
2508,29252 Kč2 073,13 Kč
5007,93094 Kč3 965,47 Kč
1 0007,63340 Kč7 633,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,26601 Kč21 798,03 Kč
6 0007,08623 Kč42 517,38 Kč
9 0006,99616 Kč62 965,44 Kč
15 0006,89640 Kč103 446,00 Kč
21 0006,83810 Kč143 600,10 Kč
30 0006,78205 Kč203 461,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč