1 Circuit IC Switch 2:1 900mOhm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3159ADCKT

DigiKey Part Number
296-32592-2-ND - Tape & Reel (TR)
296-32592-1-ND - Cut Tape (CT)
296-32592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3159ADCKT
Description
IC SWITCH SPDTX1 900MOHM SC70-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3159ADCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
100MHz
Manufacturer
Texas Instruments
Charge Injection
-20pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
18pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
20nA
Switch Circuit
SPDT
Crosstalk
-64dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
900mOhm
Package / Case
6-TSSOP, SC-88, SOT-363
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
SC-70-6
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
30ns, 20ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLVASB3157DFT2Gonsemi39NLVASB3157DFT2GOSCT-ND4,83000 KčSimilar
STG3157CTRSTMicroelectronics15 861497-2144-1-ND10,92000 KčSimilar
In-Stock: 165
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,42800 Kč174,28 Kč
2515,74840 Kč393,71 Kč
10013,90070 Kč1 390,07 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1016,90300 Kč169,03 Kč
2515,28640 Kč382,16 Kč
10013,49540 Kč1 349,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč