
TS5A23157QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-35766-2-ND - Tape & Reel (TR) 296-35766-1-ND - Cut Tape (CT) 296-35766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23157QDGSRQ1 |
Description | IC SWITCH SPDT X 2 15OHM 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 15Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23157QDGSRQ1 Models |
Category | Charge Injection 7pC |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 5.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -66dB @ 10MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
On-State Resistance (Max) 15Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 150mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package 10-VSSOP |
Switch Time (Ton, Toff) (Max) 8.7ns, 6.8ns | Base Product Number |
-3db Bandwidth 220MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 13,22200 Kč | 132,22 Kč |
| 25 | 11,90440 Kč | 297,61 Kč |
| 100 | 10,45690 Kč | 1 045,69 Kč |
| 250 | 9,76788 Kč | 2 441,97 Kč |
| 500 | 9,35160 Kč | 4 675,80 Kč |
| 1 000 | 9,03022 Kč | 9 030,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,64728 Kč | 21 618,20 Kč |
| 5 000 | 8,42933 Kč | 42 146,65 Kč |
| 7 500 | 8,32020 Kč | 62 401,50 Kč |
| 12 500 | 8,19926 Kč | 102 490,75 Kč |
| 17 500 | 8,12862 Kč | 142 250,85 Kč |
| 25 000 | 8,06063 Kč | 201 515,75 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |











