
TS5A22364QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-44605-2-ND - Tape & Reel (TR) 296-44605-1-ND - Cut Tape (CT) 296-44605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A22364QDGSRQ1 |
Description | IC SWITCH SPDTX2 740MOHM 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 740mOhm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A22364QDGSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 740mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 80ns, 70ns | |
-3db Bandwidth | 18.3MHz | |
Charge Injection | 500pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -78dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,12900 Kč | 191,29 Kč |
| 25 | 17,31080 Kč | 432,77 Kč |
| 100 | 15,31380 Kč | 1 531,38 Kč |
| 250 | 14,35844 Kč | 3 589,61 Kč |
| 500 | 13,78350 Kč | 6 891,75 Kč |
| 1 000 | 13,52544 Kč | 13 525,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,80987 Kč | 32 024,67 Kč |
| 5 000 | 12,50847 Kč | 62 542,35 Kč |
| 7 500 | 12,35766 Kč | 92 682,45 Kč |
| 12 500 | 12,19048 Kč | 152 381,00 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |




