Video Switch IC 4 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3V340PWR

DigiKey Part Number
296-17818-2-ND - Tape & Reel (TR)
296-17818-1-ND - Cut Tape (CT)
296-17818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3V340PWR
Description
IC VIDEO SWIT QUAD SPDT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3V340PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
Texas Instruments
-3db Bandwidth
500MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
RGB
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Video
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Switch Circuit
SPDT
Supplier Device Package
16-TSSOP
Number of Channels
4
Base Product Number
On-State Resistance (Max)
6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1020,04200 Kč200,42 Kč
2518,14440 Kč453,61 Kč
10016,06080 Kč1 606,08 Kč
25015,06852 Kč3 767,13 Kč
50014,46996 Kč7 234,98 Kč
1 00014,23138 Kč14 231,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,57224 Kč27 144,48 Kč
4 00013,23860 Kč52 954,40 Kč
6 00013,07157 Kč78 429,42 Kč
10 00012,88647 Kč128 864,70 Kč
14 00012,77828 Kč178 895,92 Kč
Manufacturers Standard Package
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč

Other Suppliers on DigiKey

1 132In Stock
Ships from Rochester Electronics, LLC