
TS3L110DBQR | |
|---|---|
DigiKey Part Number | 296-17392-2-ND - Tape & Reel (TR) 296-17392-1-ND - Cut Tape (CT) 296-17392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3L110DBQR |
Description | IC ETHERNET SWITCH QUAD 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3L110DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | 10/100 Base-T | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,18200 Kč | 231,82 Kč |
| 25 | 21,04000 Kč | 526,00 Kč |
| 100 | 18,67980 Kč | 1 867,98 Kč |
| 250 | 17,55684 Kč | 4 389,21 Kč |
| 500 | 16,87988 Kč | 8 439,94 Kč |
| 1 000 | 16,32238 Kč | 16 322,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,99724 Kč | 27 493,10 Kč |
| 5 000 | 10,73288 Kč | 53 664,40 Kč |
| 7 500 | 10,60043 Kč | 79 503,22 Kč |
| 12 500 | 10,45374 Kč | 130 671,75 Kč |
| 17 500 | 10,36797 Kč | 181 439,48 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |




