
TS3DDR4000ZBAR | |
|---|---|
DigiKey Part Number | 296-47306-2-ND - Tape & Reel (TR) 296-47306-1-ND - Cut Tape (CT) 296-47306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3DDR4000ZBAR |
Description | IC DDR SWITCH/MUX 48NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Switch IC 1 Channel 48-NFBGA (8x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS3DDR4000ZBAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Memory | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 11.2Ohm | |
Voltage - Supply, Single (V+) | 2.375V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 5.6GHz | |
Features | DDR2, DDR3, DDR4 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFBGA | |
Supplier Device Package | 48-NFBGA (8x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,73600 Kč | 407,36 Kč |
| 25 | 37,25040 Kč | 931,26 Kč |
| 100 | 33,40780 Kč | 3 340,78 Kč |
| 250 | 31,57512 Kč | 7 893,78 Kč |
| 500 | 30,47020 Kč | 15 235,10 Kč |
| 1 000 | 29,56098 Kč | 29 560,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,43815 Kč | 85 314,45 Kč |
| 6 000 | 27,88867 Kč | 167 332,02 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |





