
TS3A5017QRGYRQ1 | |
|---|---|
DigiKey Part Number | 296-53169-2-ND - Tape & Reel (TR) 296-53169-1-ND - Cut Tape (CT) 296-53169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A5017QRGYRQ1 |
Description | IC SWITCH SP4T X 2 11OHM 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 11Ohm (Typ) 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5017QRGYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 11Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 9.5ns, 3.5ns | |
-3db Bandwidth | 165MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 19pF | |
Current - Leakage (IS(off)) (Max) | 50nA (Typ) | |
Crosstalk | -69dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 17,85000 Kč | 178,50 Kč |
| 25 | 16,14120 Kč | 403,53 Kč |
| 100 | 14,26770 Kč | 1 426,77 Kč |
| 250 | 13,37264 Kč | 3 343,16 Kč |
| 500 | 12,83292 Kč | 6 416,46 Kč |
| 1 000 | 12,38856 Kč | 12 388,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,83992 Kč | 35 519,76 Kč |
| 6 000 | 11,57143 Kč | 69 428,58 Kč |
| 9 000 | 11,43696 Kč | 102 932,64 Kč |
| 15 000 | 11,28794 Kč | 169 319,10 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |




