
TS12A44514PWR | |
|---|---|
DigiKey Part Number | 296-23621-2-ND - Tape & Reel (TR) 296-23621-1-ND - Cut Tape (CT) 296-23621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A44514PWR |
Description | IC SW SPST-NOX4 10OHM 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS12A44514PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm (Max) | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 75ns, 45ns | |
-3db Bandwidth | 530MHz | |
Charge Injection | -10.5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 46,88900 Kč | 468,89 Kč |
| 25 | 42,92840 Kč | 1 073,21 Kč |
| 100 | 38,56910 Kč | 3 856,91 Kč |
| 250 | 36,49200 Kč | 9 123,00 Kč |
| 500 | 35,82174 Kč | 17 910,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,36152 Kč | 66 723,04 Kč |
| 4 000 | 32,66339 Kč | 130 653,56 Kč |
| 6 000 | 32,31407 Kč | 193 884,42 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |










