
TLC6C5912QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-39249-2-ND - Tape & Reel (TR) 296-39249-1-ND - Cut Tape (CT) 296-39249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6C5912QPWRQ1 |
Description | IC LED DRVR LINEAR 50MA 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register Dimming 50mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC6C5912QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,89800 Kč | 268,98 Kč |
| 25 | 24,45000 Kč | 611,25 Kč |
| 100 | 21,77070 Kč | 2 177,07 Kč |
| 250 | 20,49236 Kč | 5 123,09 Kč |
| 500 | 19,72132 Kč | 9 860,66 Kč |
| 1 000 | 19,08718 Kč | 19 087,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,56507 Kč | 37 130,14 Kč |
| 4 000 | 18,13540 Kč | 72 541,60 Kč |
| 6 000 | 17,92032 Kč | 107 521,92 Kč |
| 10 000 | 17,68193 Kč | 176 819,30 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |











