MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRSF3232IDWR | |
|---|---|
DigiKey Part Number | 296-29558-2-ND - Tape & Reel (TR) 296-29558-1-ND - Cut Tape (CT) 296-29558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3232IDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232IDWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3232EIDR | Texas Instruments | 5 612 | 296-TRSF3232EIDRCT-ND | 45,99000 Kč | MFR Recommended |
| SN65C3232DWR | Texas Instruments | 0 | 296-15376-2-ND | 33,65045 Kč | Parametric Equivalent |
| SN65C3232EDWR | Texas Instruments | 0 | 296-SN65C3232EDWRCT-ND | 63,25102 Kč | Parametric Equivalent |
| TRSF3232EIDWR | Texas Instruments | 5 644 | 296-25092-2-ND | 56,48464 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,85864 Kč | 95 717,28 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |



