TRSF3232EIDWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 612
Unit Price: 45,99000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 63,25102 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 58,37000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 139
Unit Price: 285,15000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 333
Unit Price: 285,15000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 24
Unit Price: 48,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2
Unit Price: 48,93000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 67
Unit Price: 181,21000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 319
Unit Price: 175,96000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 82
Unit Price: 209,56000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 696
Unit Price: 209,56000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 378
Unit Price: 11,87957 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2 900
Unit Price: 19,53000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 20,79000 Kč
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3232EIDWR

DigiKey Part Number
296-25092-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRSF3232EIDWR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRSF3232EIDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRSF3232EIDRTexas Instruments5 612296-TRSF3232EIDRCT-ND45,99000 KčMFR Recommended
SN65C3232EDWRTexas Instruments0296-SN65C3232EDWRCT-ND63,25102 KčParametric Equivalent
TRSF3232IDWRTexas Instruments0296-29558-1-ND58,37000 KčParametric Equivalent
MAX3232EEWE+Analog Devices Inc./Maxim Integrated139MAX3232EEWE+-ND285,15000 KčDirect
MAX3232EEWE+TAnalog Devices Inc./Maxim Integrated1 333MAX3232EEWE+TCT-ND285,15000 KčDirect
Obsolete
Marketplace Stock: 5 644 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5 644In Stock
Ships from Rochester Electronics, LLC