
TRSF3221ECDBR | |
|---|---|
DigiKey Part Number | 296-24247-2-ND - Tape & Reel (TR) 296-24247-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRSF3221ECDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3221ECDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3227ECDBR | Texas Instruments | 444 | 296-19828-1-ND | 53,96000 Kč | Parametric Equivalent |
| SN75C3221DBR | Texas Instruments | 7 962 | 296-13322-1-ND | 52,50000 Kč | Parametric Equivalent |
| SN75C3221EDBR | Texas Instruments | 1 867 | 296-21071-1-ND | 60,68000 Kč | Parametric Equivalent |
| TRS3227ECDBR | Texas Instruments | 1 727 | 296-22594-1-ND | 34,86000 Kč | Parametric Equivalent |
| TRSF3221CDBR | Texas Instruments | 2 139 | 296-25070-2-ND | 39,68623 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,23200 Kč | 402,32 Kč |
| 25 | 36,77160 Kč | 919,29 Kč |
| 100 | 32,95220 Kč | 3 295,22 Kč |
| 250 | 31,13164 Kč | 7 782,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,55839 Kč | 61 116,78 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |

