1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3227ECDBR

DigiKey Part Number
296-22594-2-ND - Tape & Reel (TR)
296-22594-1-ND - Cut Tape (CT)
296-22594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3227ECDBR
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3227ECDBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRS3227EIDBRTexas Instruments2 997296-25033-1-ND1,28000 KčMFR Recommended
MAX3227ECDBRTexas Instruments444296-19828-1-ND2,18000 KčParametric Equivalent
SN75C3221DBRTexas Instruments7 962296-13322-1-ND2,12000 KčParametric Equivalent
SN75C3221EDBRTexas Instruments1 867296-21071-1-ND2,46000 KčParametric Equivalent
TRS3227CDBRTexas Instruments0296-25032-2-ND0,84944 KčParametric Equivalent
In-Stock: 1 727
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,03526 Kč34 070,52 Kč
6 00016,40437 Kč98 426,22 Kč
10 00015,77345 Kč157 734,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1026,26800 Kč262,68 Kč
2523,87880 Kč596,97 Kč
10021,24160 Kč2 124,16 Kč
25019,98336 Kč4 995,84 Kč
50019,22492 Kč9 612,46 Kč
1 00018,60087 Kč18 600,87 Kč
Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1025,51300 Kč255,13 Kč
2523,18160 Kč579,54 Kč
10020,62210 Kč2 062,21 Kč
25019,40132 Kč4 850,33 Kč
50018,66512 Kč9 332,56 Kč
1 00018,05912 Kč18 059,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč