3/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3386EIPWR

DigiKey Part Number
296-25065-2-ND - Tape & Reel (TR)
296-25065-1-ND - Cut Tape (CT)
296-25065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3386EIPWR
Description
IC TRANSCEIVER FULL 3/2 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3386EIPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 697
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,86000 Kč93,86 Kč
1071,22500 Kč712,25 Kč
2565,56400 Kč1 639,10 Kč
10059,34870 Kč5 934,87 Kč
25056,38468 Kč14 096,17 Kč
50054,59732 Kč27 298,66 Kč
1 00053,12641 Kč53 126,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00051,91567 Kč103 831,34 Kč
4 00050,91963 Kč203 678,52 Kč
Manufacturers Standard Package
Unit Price without VAT:93,86000 Kč
Unit Price with VAT:113,57060 Kč