
TRS3243ECDB | |
|---|---|
DigiKey Part Number | 296-50174-ND |
Manufacturer | |
Manufacturer Product Number | TRS3243ECDB |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243ECDB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3243ECDBR | Texas Instruments | 0 | 296-22604-1-ND | 29,82000 Kč | Direct |
| ICL3243ECAZ | Renesas Electronics Corporation | 1 977 | ICL3243ECAZ-ND | 57,53000 Kč | Direct |
| ICL3243ECAZ-T | Renesas Electronics Corporation | 3 469 | ICL3243ECAZ-TCT-ND | 57,53000 Kč | Direct |
| MAX3243ECAI+ | Analog Devices Inc./Maxim Integrated | 313 | MAX3243ECAI+-ND | 157,69000 Kč | Direct |
| MAX3243ECAI+T | Analog Devices Inc./Maxim Integrated | 1 045 | MAX3243ECAI+CT-ND | 157,69000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,46800 Kč | 384,68 Kč |
| 50 | 33,11380 Kč | 1 655,69 Kč |
| 100 | 31,45710 Kč | 3 145,71 Kč |
| 250 | 29,70796 Kč | 7 426,99 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |





