16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3232ECDWR

DigiKey Part Number
296-TRS3232ECDWRTR-ND - Tape & Reel (TR)
296-TRS3232ECDWRCT-ND - Cut Tape (CT)
296-TRS3232ECDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3232ECDWR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS3232ECDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,17000 Kč30,17 Kč
1021,99200 Kč219,92 Kč
2519,94040 Kč498,51 Kč
10017,69130 Kč1 769,13 Kč
25016,62068 Kč4 155,17 Kč
50015,97444 Kč7 987,22 Kč
1 00015,44263 Kč15 442,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,00487 Kč30 009,74 Kč
4 00014,64467 Kč58 578,68 Kč
6 00014,46423 Kč86 785,38 Kč
10 00014,26445 Kč142 644,50 Kč
14 00014,14760 Kč198 066,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,17000 Kč
Unit Price with VAT:36,50570 Kč

Other Suppliers on DigiKey

1 510In Stock
Ships from Rochester Electronics, LLC