TRF37T05IRGET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 30
Unit Price: 316,23000 Kč
Datasheet
RF Modulator IC 300MHz ~ 4GHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF37T05IRGET

DigiKey Part Number
296-36411-2-ND - Tape & Reel (TR)
296-36411-1-ND - Cut Tape (CT)
296-36411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRF37T05IRGET
Description
RF MODULATOR 300MHZ-4GHZ 24VFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Modulator IC 300MHz ~ 4GHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF37T05IRGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Power
7.1dBm
Manufacturer
Texas Instruments
Current - Supply
306 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.15V ~ 3.6V
Part Status
Active
Test Frequency
900MHz
Function
Modulator
Mounting Type
Surface Mount
LO Frequency
300MHz ~ 4GHz
Package / Case
24-VFQFN Exposed Pad
RF Frequency
300MHz ~ 4GHz
Supplier Device Package
24-VQFN (4x4)
P1dB
13.7dBm
Base Product Number
Noise Floor
-160dBm/Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8345AREZAnalog Devices Inc.0505-AD8345AREZ-ND0,00000 KčSimilar
LT5568EUF#PBFAnalog Devices Inc.30LT5568EUF#PBF-ND316,23000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1362,43000 Kč362,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250275,57524 Kč68 893,81 Kč
Manufacturers Standard Package
Unit Price without VAT:362,43000 Kč
Unit Price with VAT:438,54030 Kč