Similar
Similar

TRF37T05IRGET | |
|---|---|
DigiKey Part Number | 296-36411-2-ND - Tape & Reel (TR) 296-36411-1-ND - Cut Tape (CT) 296-36411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF37T05IRGET |
Description | RF MODULATOR 300MHZ-4GHZ 24VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 300MHz ~ 4GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF37T05IRGET Models |
Category | Output Power 7.1dBm |
Manufacturer Texas Instruments | Current - Supply 306 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 3.6V |
Part Status Active | Test Frequency 900MHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 300MHz ~ 4GHz | Package / Case 24-VFQFN Exposed Pad |
RF Frequency 300MHz ~ 4GHz | Supplier Device Package 24-VQFN (4x4) |
P1dB 13.7dBm | Base Product Number |
Noise Floor -160dBm/Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8345AREZ | Analog Devices Inc. | 0 | 505-AD8345AREZ-ND | 0,00000 Kč | Similar |
| LT5568EUF#PBF | Analog Devices Inc. | 30 | LT5568EUF#PBF-ND | 316,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,43000 Kč | 362,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 275,57524 Kč | 68 893,81 Kč |
| Unit Price without VAT: | 362,43000 Kč |
|---|---|
| Unit Price with VAT: | 438,54030 Kč |



