
TRF37B32EVM | |
|---|---|
DigiKey Part Number | 296-45984-ND |
Manufacturer | |
Manufacturer Product Number | TRF37B32EVM |
Description | EVAL BOARD FOR TRF37B32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRF37B32 - Mixer 700MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 700MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF37B32 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 181,46000 Kč | 5 181,46 Kč |
| Unit Price without VAT: | 5 181,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 269,56660 Kč |



