500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0069500R000J0L

DigiKey Part Number
804-1002-ND
Manufacturer
Manufacturer Product Number
Y0069500R000J0L
Description
TRIMMER 500 OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±10ppm/°C
Manufacturer
VPG Foil Resistors
Number of Turns
21.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Metal Foil
Part Status
Active
Mounting Type
Through Hole
Resistance
500 Ohms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.375" x 0.170" Face (9.53mm x 4.32mm)
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1663,54000 Kč663,54 Kč
10550,63100 Kč5 506,31 Kč
25510,88960 Kč12 772,24 Kč
50482,63900 Kč24 131,95 Kč
100455,88760 Kč45 588,76 Kč
250422,72500 Kč105 681,25 Kč
500399,22112 Kč199 610,56 Kč
Manufacturers Standard Package
Unit Price without VAT:663,54000 Kč
Unit Price with VAT:802,88340 Kč