
TRF1213EVM | |
|---|---|
DigiKey Part Number | 296-TRF1213EVM-ND |
Manufacturer | |
Manufacturer Product Number | TRF1213EVM |
Description | EVAL BOARD FOR TRF1213 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRF1213 - Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF1213 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 630,00000 Kč | 12 630,00 Kč |
| Unit Price without VAT: | 12 630,00000 Kč |
|---|---|
| Unit Price with VAT: | 15 282,30000 Kč |


