TRF1208EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF1208EVM

DigiKey Part Number
296-TRF1208EVM-ND
Manufacturer
Manufacturer Product Number
TRF1208EVM
Description
EVAL BOARD FOR TRF1208
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRF1208 - Amplifier 10MHz to 11GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
10MHz to 11GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
TRF1208
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 630,00000 Kč12 630,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12 630,00000 Kč
Unit Price with VAT:15 282,30000 Kč