TPSM861257EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM861257EVM

DigiKey Part Number
296-TPSM861257EVM-ND
Manufacturer
Manufacturer Product Number
TPSM861257EVM
Description
EVAL BOARD FOR TPSM861257
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPSM861257 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
1A
Voltage - Input
3V ~ 17V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
TPSM861257
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 224,80000 Kč1 224,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 224,80000 Kč
Unit Price with VAT:1 482,00800 Kč