

TPSM84A21MOJT | |
|---|---|
DigiKey Part Number | 296-45299-2-ND - Tape & Reel (TR) 296-45299-1-ND - Cut Tape (CT) 296-45299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM84A21MOJT |
Description | DC DC CONVERTER 0.55-1.35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.35V 10A 8V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM84A21MOJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86.5% | |
Mounting Type | Surface Mount | |
Package / Case | 20-QFN Exposed Pad Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | |
Supplier Device Package | 20-QFM (9x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,66000 Kč | 357,66 Kč |
| 10 | 284,10600 Kč | 2 841,06 Kč |
| 25 | 265,70920 Kč | 6 642,73 Kč |
| 100 | 245,49210 Kč | 24 549,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 235,85680 Kč | 58 964,20 Kč |
| 500 | 230,04944 Kč | 115 024,72 Kč |
| 750 | 227,14160 Kč | 170 356,20 Kč |
| Unit Price without VAT: | 357,66000 Kč |
|---|---|
| Unit Price with VAT: | 432,76860 Kč |



