TPSM84824MOLR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Flex Power Modules
In Stock: 35
Unit Price: 112,34000 Kč
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 10V 8A 4.5V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 10V 8A 4.5V - 17V Input
24-QFM

TPSM84824MOLR

DigiKey Part Number
296-48381-2-ND - Tape & Reel (TR)
296-48381-1-ND - Cut Tape (CT)
296-48381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM84824MOLR
Description
DC DC CONVERTER 0.6-10V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 10V 8A 4.5V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM84824MOLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
94%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
24-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm)
Voltage - Input (Max)
17V
Supplier Device Package
24-QFM (7.5x7.5)
Voltage - Output 1
Base Product Number
Current - Output (Max)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMU8418 DFlex Power Modules352166-PMU8418DCT-ND112,34000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1220,27000 Kč220,27 Kč
10171,95300 Kč1 719,53 Kč
25159,87040 Kč3 996,76 Kč
100146,59960 Kč14 659,96 Kč
250144,57124 Kč36 142,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500136,45928 Kč68 229,64 Kč
1 000133,32008 Kč133 320,08 Kč
1 500131,74873 Kč197 623,10 Kč
Manufacturers Standard Package
Unit Price without VAT:220,27000 Kč
Unit Price with VAT:266,52670 Kč