


LTC3026IDD#PBF | |
|---|---|
DigiKey Part Number | LTC3026IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3026IDD#PBF |
Description | IC REG LINEAR POS ADJ 1.5A 10DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3026IDD#PBF Models |
Category | Voltage Dropout (Max) 0.25V @ 1.5A |
Mfr | Current - Output |
Packaging Tube | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 10-WFDFN Exposed Pad |
Voltage - Input (Max) 3.5V, 5.5V | Supplier Device Package 10-DFN (3x3) |
Voltage - Output (Min/Fixed) 0.4V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 10 | 130,79700 Kč | 1 307,97 Kč |
| 25 | 121,23400 Kč | 3 030,85 Kč |
| 121 | 109,57314 Kč | 13 258,35 Kč |
| 363 | 104,01529 Kč | 37 757,55 Kč |
| 605 | 101,96073 Kč | 61 686,24 Kč |
| 1 089 | 99,93370 Kč | 108 827,80 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |









