TPSM84624MOLR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Flex Power Modules
In Stock: 1 363
Unit Price: 115,91000 Kč
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 10V 6A 4.5V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 10V 6A 4.5V - 17V Input
24-QFM

TPSM84624MOLR

DigiKey Part Number
296-49514-2-ND - Tape & Reel (TR)
296-49514-1-ND - Cut Tape (CT)
296-49514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM84624MOLR
Description
DC DC CONVERTER 0.6-10V 60W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 10V 6A 4.5V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM84624MOLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
60 W
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Size / Dimension
0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm)
Supplier Device Package
24-QFM (7.5x7.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1218,17000 Kč218,17 Kč
10170,42000 Kč1 704,20 Kč
25158,48440 Kč3 962,11 Kč
100145,36920 Kč14 536,92 Kč
250139,11848 Kč34 779,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500135,35058 Kč67 675,29 Kč
1 000132,24918 Kč132 249,18 Kč
1 500130,69701 Kč196 045,52 Kč
Manufacturers Standard Package
Unit Price without VAT:218,17000 Kč
Unit Price with VAT:263,98570 Kč