
TPSM83102EVM-125 | |
---|---|
DigiKey Part Number | 296-TPSM83102EVM-125-ND |
Manufacturer | |
Manufacturer Product Number | TPSM83102EVM-125 |
Description | EVAL BOARD FOR TPSM83102 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM83102 - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V ~ 5.5V | |
Current - Output | 1A | |
Voltage - Input | 1.6V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPSM83102 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 224,80000 Kč | 1 224,80 Kč |
Unit Price without VAT: | 1 224,80000 Kč |
---|---|
Unit Price with VAT: | 1 482,00800 Kč |