
TPSM82866CA1PRCFR | |
|---|---|
DigiKey Part Number | 296-TPSM82866CA1PRCFRTR-ND - Tape & Reel (TR) 296-TPSM82866CA1PRCFRCT-ND - Cut Tape (CT) 296-TPSM82866CA1PRCFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82866CA1PRCFR |
Description | 5.5V INPUT, 6A STEP-DOWN POWER M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.2 ~ 0.838V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-PowerFQFN Module | |
Size / Dimension | 0.09" L x 0.12" W x 0.08" H (2.3mm x 3.0mm x 2.0mm) | |
Supplier Device Package | 15-QFN-FCMOD (2.3x3) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,35000 Kč | 147,35 Kč |
| 10 | 113,50200 Kč | 1 135,02 Kč |
| 25 | 105,07320 Kč | 2 626,83 Kč |
| 100 | 95,79860 Kč | 9 579,86 Kč |
| 250 | 91,37552 Kč | 22 843,88 Kč |
| 500 | 88,71018 Kč | 44 355,09 Kč |
| 1 000 | 86,51697 Kč | 86 516,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,20160 Kč | 210 504,00 Kč |
| Unit Price without VAT: | 147,35000 Kč |
|---|---|
| Unit Price with VAT: | 178,29350 Kč |



