
TPSM82864AA0HRDMR | |
|---|---|
DigiKey Part Number | 296-TPSM82864AA0HRDMRTR-ND - Tape & Reel (TR) 296-TPSM82864AA0HRDMRCT-ND - Cut Tape (CT) 296-TPSM82864AA0HRDMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82864AA0HRDMR |
Description | 2.4-V TO 5.5-V INPUT, 4-A THIN S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 4A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82864AA0HRDMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerLFQFN Module | |
Size / Dimension | 0.14" L x 0.16" W x 0.06" H (3.5mm x 4.0mm x 1.5mm) | |
Supplier Device Package | 23-B0QFN (3.5x4) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 89,51400 Kč | 895,14 Kč |
| 25 | 82,60600 Kč | 2 065,15 Kč |
| 100 | 75,00700 Kč | 7 500,70 Kč |
| 250 | 71,90052 Kč | 17 975,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,18332 Kč | 195 549,96 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |





