
TPSM828223SILR | |
|---|---|
DigiKey Part Number | 296-TPSM828223SILRTR-ND - Tape & Reel (TR) 296-TPSM828223SILRCT-ND - Cut Tape (CT) 296-TPSM828223SILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM828223SILR |
Description | 5.5-V INPUT, 2-A STEP-DOWN MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 2A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM828223SILR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | |
Supplier Device Package | 10-uSIP (2.5x2) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 49,84900 Kč | 498,49 Kč |
| 25 | 45,69160 Kč | 1 142,29 Kč |
| 100 | 41,11620 Kč | 4 111,62 Kč |
| 250 | 38,93448 Kč | 9 733,62 Kč |
| 500 | 37,62002 Kč | 18 810,01 Kč |
| 1 000 | 36,53820 Kč | 36 538,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,20168 Kč | 105 605,04 Kč |
| 6 000 | 34,54770 Kč | 207 286,20 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |




