
TPS92692PWPR | |
|---|---|
DigiKey Part Number | 296-52156-2-ND - Tape & Reel (TR) 296-52156-1-ND - Cut Tape (CT) 296-52156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92692PWPR |
Description | IC LED DRIVER CTRLR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92692PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 80kHz ~ 800kHz | |
Dimming | Analog, PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 $ | 2,73 $ |
| 10 | 2,03600 $ | 20,36 $ |
| 25 | 1,86280 $ | 46,57 $ |
| 100 | 1,67200 $ | 167,20 $ |
| 250 | 1,58100 $ | 395,25 $ |
| 500 | 1,52616 $ | 763,08 $ |
| 1 000 | 1,48103 $ | 1 481,03 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,30250 $ | 2 605,00 $ |
| Unit Price without VAT: | 2,73000 $ |
|---|---|
| Unit Price with VAT: | 3,30330 $ |



