
TPS92629QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92629QDGNRQ1TR-ND - Tape & Reel (TR) 296-TPS92629QDGNRQ1CT-ND - Cut Tape (CT) 296-TPS92629QDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92629QDGNRQ1 |
Description | IC LED DVR LINEAR 250MA 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Analog, PWM Dimming 250mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92629QDGNRQ1 Models |
Category | Voltage - Output 0V ~ 40V |
Manufacturer Texas Instruments | Current - Output / Channel 250mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Topology Constant Current | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 8-HVSSOP |
Voltage - Supply (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 40,67300 Kč | 406,73 Kč |
| 25 | 37,16640 Kč | 929,16 Kč |
| 100 | 33,31540 Kč | 3 331,54 Kč |
| 250 | 31,47936 Kč | 7 869,84 Kč |
| 500 | 30,71336 Kč | 15 356,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,49882 Kč | 71 247,05 Kč |
| 5 000 | 27,91886 Kč | 139 594,30 Kč |
| 7 500 | 27,62858 Kč | 207 214,35 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |



