
TPS92629Q1EVM | |
|---|---|
DigiKey Part Number | 296-TPS92629Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS92629Q1EVM |
Description | EVAL BOARD FOR TPS92629-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92629-Q1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Texas Instruments | Features Dimmable |
Packaging Box | Voltage - Input 9V ~ 20V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 250mA | Utilized IC / Part TPS92629-Q1 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 106,37000 Kč | 4 106,37 Kč |
| Unit Price without VAT: | 4 106,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 968,70770 Kč |


