
TPS92622QDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92622QDRRRQ1TR-ND - Tape & Reel (TR) 296-TPS92622QDRRRQ1CT-ND - Cut Tape (CT) 296-TPS92622QDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92622QDRRRQ1 |
Description | IC LED DVR LINEAR 150MA 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear Constant Current PWM Dimming 150mA 12-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 0V ~ 40V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,34000 Kč | 353,40 Kč |
| 25 | 32,23600 Kč | 805,90 Kč |
| 100 | 28,82820 Kč | 2 882,82 Kč |
| 250 | 27,20164 Kč | 6 800,41 Kč |
| 500 | 26,37600 Kč | 13 188,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,41710 Kč | 73 251,30 Kč |
| 6 000 | 23,92943 Kč | 143 576,58 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |



