
TPS92512DGQR | |
|---|---|
DigiKey Part Number | 296-41002-2-ND - Tape & Reel (TR) 296-41002-1-ND - Cut Tape (CT) 296-41002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92512DGQR |
Description | IC LED DRVR RGLTR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2.5A (Switch) 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92512DGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 45V | |
Current - Output / Channel | 2.5A (Switch) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,16000 Kč | 49,16 Kč |
| 10 | 36,41100 Kč | 364,11 Kč |
| 25 | 33,23640 Kč | 830,91 Kč |
| 100 | 29,75360 Kč | 2 975,36 Kč |
| 250 | 28,09300 Kč | 7 023,25 Kč |
| 500 | 27,09192 Kč | 13 545,96 Kč |
| 1 000 | 26,26809 Kč | 26 268,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,99116 Kč | 57 477,90 Kč |
| Unit Price without VAT: | 49,16000 Kč |
|---|---|
| Unit Price with VAT: | 59,48360 Kč |







